- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFH1100A2R7J
CFH1100A2R7J
TE Connectivity / CGS Brand
CFH 1100 2R7 5% 300mm Leads<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFH 1100 2R7 5% 300mm Leads
Fixed Resistor
Fixed Resistor
Search Keywords: CFH1100A2R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH1100A2R7J
-
Alias/AKA:1623821-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$532.08
3
$530.76
5
$391.95
8
$290.89
10 +
$285.08
Click for Quote
Log in
to unlock special pricing