- Home ›
- All Products›
- CCR24R7KB
CCR24R7KB
TE Connectivity / CGS Brand
CCR2 4R7 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 4R7 10%
Ceramic Composition Resistors
Fixed Resistor
Ceramic Composition Resistors
Fixed Resistor
Product Highlights:
- CCR Series
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 2.00 W
- Tolerance = 10 %
Search Keywords: CCR24R7KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR24R7KB
-
Alias/AKA:1-1623720-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing