Image is representational - see mfr. specs

Res Ceramic Composition 4.7K Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 4.7K Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Bulk
Product Highlights:
  • CCR Series
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = 2.00 W
  • Tolerance = 10 %
Search Keywords: CCR24K7KB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    CCR24K7KB
  • Alias/AKA:
    1-1623720-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1300 to 300 ppm/°C
  • Operating Temperature:
    -40 to 200 °C
  • Packaging:
    Bulk
  • Dimension:
    19 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!