- Home ›
- All Products›
- CCR247KKB
CCR247KKB
TE Connectivity / CGS Brand
CCR2 47K 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 47K 10%
Ceramic Composition Resistors
Fixed Resistor
Ceramic Composition Resistors
Fixed Resistor
Search Keywords: CCR247KKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR247KKB
-
Alias/AKA:1623720-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$2.60
500
$1.61
750
$1.27
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing