- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCR2220RKB
CCR2220RKB
TE Connectivity / CGS Brand
Res Ceramic Composition 220 Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Res Ceramic Composition 220 Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Bulk
Search Keywords: CCR2220RKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR2220RKB
-
Alias/AKA:1623720-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:220 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1300 to 300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Bulk
-
Dimension:19 x 7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.65
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing