- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCR21K0KT
CCR21K0KT
TE Connectivity / CGS Brand
Res Ceramic Composition 1K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Ceramic Composition 1K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
Search Keywords: CCR21K0KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR21K0KT
-
Alias/AKA:4-1623720-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:N/A
-
Dimension:19 x 7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$2.65
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing