- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCR21K0KB
CCR21K0KB
TE Connectivity / CGS Brand
Res Ceramic Composition 1K Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Ceramic Composition 1K Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
Search Keywords: CCR21K0KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR21K0KB
-
Alias/AKA:1623720-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,360
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$2.10
50
$2.09
100
$1.88
250
$1.67
500 +
$1.50
Click for Quote
Log in
to unlock special pricing