- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCR210KKB
CCR210KKB
TE Connectivity / CGS Brand
CCR2 10K 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 10K 10%
Ceramic Composition Resistors
Fixed Resistor
Ceramic Composition Resistors
Fixed Resistor
Search Keywords: CCR210KKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR210KKB
-
Alias/AKA:1623720-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$2.60
500
$1.61
750
$1.27
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments