- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CCR133RKTB
CCR133RKTB
TE Connectivity / CGS Brand
CCR1 33R 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CCR1 33R 10%
Ceramic Composition Resistors
Fixed Resistor
Ceramic Composition Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 1.00 W
Search Keywords: CCR133RKTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR133RKTB
-
Alias/AKA:1623719-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,876
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$2.59
100
$2.58
250
$2.57
500
$2.56
1,000
$1.58
1,500
$1.25
2,000 +
$1.23
Click for Quote
Log in
to unlock special pricing