- Home ›
- All Products›
- CCR133RKB
CCR133RKB
TE Connectivity / CGS Brand
Res Ceramic Composition 33 Ohm 10% 1W -900ppm/°C to 300ppm/°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Ceramic Composition 33 Ohm 10% 1W -900ppm/°C to 300ppm/°C Conformal Coated AXL Box/Loose
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 1.00 W
Search Keywords: CCR133RKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR133RKB
-
Alias/AKA:1623719-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
938
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$2.51
1,000
$1.55
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing