Image is representational - see mfr. specs

CCR1 100R 10%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CCR1 100R 10%
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 100 ?
  • Power Rating = 1.00 W
Search Keywords: CCR1100RKB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    CCR1100RKB
  • Alias/AKA:
    1623719-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
500
$2.48
1,000
$1.53
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!