- Home ›
- All Products›
- CCR1100KKTB
CCR1100KKTB
TE Connectivity / CGS Brand
CCR1 100K 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 100K 10%
Ceramic Composition Resistors
Fixed Resistor
Ceramic Composition Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = 1.00 W
Search Keywords: CCR1100KKTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR1100KKTB
-
Alias/AKA:1623719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$2.51
1,000
$1.55
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing