- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C7820RJT
C7820RJT
TE Connectivity / CGS Brand
Res Wirewound 820 Ohm 5% 7W ±90ppm/°C Conformal AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 820 Ohm 5% 7W ±90ppm/°C Conformal AXL Ammo Pack
Search Keywords: C7820RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C7820RJT
-
Alias/AKA:6-1623772-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:820 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:22 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
64 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.16
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing