- Home ›
- All Products›
- C739RJT
C739RJT
TE Connectivity / CGS Brand
C7 39R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 39R 5% AMMO PK
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 39 ?
- Power Rating = 7.00 W
Search Keywords: C739RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C739RJT
-
Alias/AKA:4-1623772-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing