- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C733KJT
C733KJT
TE Connectivity / CGS Brand
Res Wirewound 33K Ohm 5% 7W ±90ppm/°C Conformal AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 33K Ohm 5% 7W ±90ppm/°C Conformal AXL Ammo Pack
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 33K ?
- Power Rating = 7.00 W
Search Keywords: C733KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C733KJT
-
Alias/AKA:4-1623772-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:33 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:22 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
64 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
250
$5.12
500
$3.15
750
$2.49
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing