- Home ›
- All Products›
- C712KJT
C712KJT
TE Connectivity / CGS Brand
C7 12K 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 12K 5% AMMO PK
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: C712KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C712KJT
-
Alias/AKA:1623772-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$2.93
500
$1.81
750
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing