- Home ›
- All Products›
- C3A10KJT
C3A10KJT
TE Connectivity / CGS Brand
C3A 10K 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C3A 10K 5% AMMO PK
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: C3A10KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C3A10KJT
-
Alias/AKA:1623771-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$4.76
2,500
$2.51
3,750
$1.73
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing