- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C1447KJL
C1447KJL
TE Connectivity / CGS Brand
Res Wirewound 47K Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 47K Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack
Search Keywords: C1447KJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C1447KJL
-
Alias/AKA:3-1623774-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:14 W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose Pack
-
Dimension:53.3 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/9/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$5.01
25
$5.00
50
$4.99
100
$4.97
200
$3.73
300
$3.48
400 +
$3.41
Click for Quote
Log in
to unlock special pricing