- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C14150RJL
C14150RJL
TE Connectivity / CGS Brand
Res Wirewound 150 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 150 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack
Search Keywords: C14150RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C14150RJL
-
Alias/AKA:1-1623774-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:14 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose Pack
-
Dimension:53.3 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.56
200
$1.92
300
$1.79
400 +
$1.75
Click for Quote
Log in
to unlock special pricing