- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C14100KJL
C14100KJL
TE Connectivity / CGS Brand
C14 100K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C14 100K 5% (LOOSE)
Search Keywords: C14100KJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C14100KJL
-
Alias/AKA:1-1623774-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.78
100
$2.77
300
$2.68
500
$2.61
1,000
$2.60
2,500
$2.54
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing