- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C1047KJL
C1047KJL
TE Connectivity / CGS Brand
The C1047KJL is a 10W, 47 kΩ vitreous enamelled wirewound resistor with a ±5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The C1047KJL is a 10W, 47 kΩ vitreous enamelled wirewound resistor with a ±5% tolerance.
Search Keywords: C1047KJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C1047KJL
-
Alias/AKA:2-1623773-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 5/27/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$3.96
200
$2.97
300
$2.77
400 +
$2.71
Click for Quote
Log in
to unlock special pricing