- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C1015RJL
C1015RJL
TE Connectivity / CGS Brand
Res Wirewound 15 Ohm 5% 10W A±90ppm/A°C Conformal Coated AXL Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 15 Ohm 5% 10W A±90ppm/A°C Conformal Coated AXL Loose/Tray
Search Keywords: C1015RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C1015RJL
-
Alias/AKA:1-1623773-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial11387
-
Power Rating:10 W
-
Resistance Value:15 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose,Tray
-
Dimension:38.1 x 8.511378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
You may purchase all in-stock quantity of 176
Stock lot only:
176
Minimum Order Quantity:
200
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2.024
200
$1.840
300
$1.720
500
$1.660
1,000
$1.590
2,500
$1.500
5,000
$1.380
7,500
$1.340
10,000 +
$1.240
Click for Quote
Log in
to unlock special pricing