- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C1015KJL
C1015KJL
TE Connectivity / CGS Brand
Res Wirewound 15K Ohm 5% 10W ±90ppm/°C Conformal AXL Loose Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15K Ohm 5% 10W ±90ppm/°C Conformal AXL Loose Pack
Search Keywords: C1015KJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C1015KJL
-
Alias/AKA:1623773-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:15 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose Pack
-
Dimension:38.1 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2.255
100
$2.050
300
$1.960
500
$1.910
1,000
$1.810
2,500
$1.770
5,000
$1.660
7,500
$1.650
10,000 +
$1.550
Click for Quote
Log in
to unlock special pricing