- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS4B100R47K
BDS4B100R47K
TE Connectivity / CGS Brand
Res Thick Film 0.47 Ohm 10% 100W ±250ppm/°C Screw Terminal Bolt-On Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0.47 Ohm 10% 100W ±250ppm/°C Screw Terminal Bolt-On Loose/Tray
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = .47 ?
- Power Rating = 100.00 W
- Tolerance = 10 %
Search Keywords: BDS4B100R47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS4B100R47K
-
Alias/AKA:1614783-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:470 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$171.09
25
$94.20
38
$65.42
50 +
$64.11
Click for Quote
Log in
to unlock special pricing