- Home ›
- All Products›
- BDS2A40016RJ
BDS2A40016RJ
TE Connectivity / CGS Brand
BDS 2 A 400 16R 5%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 400 16R 5%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Search Keywords: BDS2A40016RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A40016RJ
-
Alias/AKA:1879563-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
6
$489.68
12
$259.24
18
$182.43
24 +
$178.78
Click for Quote
Log in
to unlock special pricing