- Home ›
- All Products›
- BDS2A2508R0K
BDS2A2508R0K
TE Connectivity / CGS Brand
BDS 2 A 250 8R0 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 8R0 10%
Search Keywords: BDS2A2508R0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A2508R0K
-
Alias/AKA:6-1614770-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CZ
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$372.92
25
$204.69
38
$138.92
50 +
$136.14
Click for Quote
Log in
to unlock special pricing