- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS2A2506R8K
BDS2A2506R8K
TE Connectivity / CGS Brand
BDS 2 A 250 6R8 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 6R8 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 250.00 W
- Tolerance = 10 %
Search Keywords: BDS2A2506R8K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A2506R8K
-
Alias/AKA:3-1614770-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
6
$444.86
12
$235.52
18
$165.73
24 +
$162.42
Click for Quote
Log in
to unlock special pricing