- Home ›
- All Products›
- BDS2A2504R8F
BDS2A2504R8F
TE Connectivity / CGS Brand
BDS 2 A 250 4R8 1%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 4R8 1%
Search Keywords: BDS2A2504R8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A2504R8F
-
Alias/AKA:7-1614770-3
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
6
$568.54
12
$300.99
18
$211.81
24 +
$207.57
Click for Quote
Log in
to unlock special pricing