- Home ›
- All Products›
- BDS2A2501R0K
BDS2A2501R0K
TE Connectivity / CGS Brand
BDS 2 A 250 1R0 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 1R0 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Search Keywords: BDS2A2501R0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A2501R0K
-
Alias/AKA:1-1614770-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
6
$423.44
12
$224.17
18
$157.75
24 +
$154.60
Click for Quote
Log in
to unlock special pricing