- Home ›
- All Products›
- BDS2A250150KJ
BDS2A250150KJ
TE Connectivity / CGS Brand
BDS 2 A 250 150K 5%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 150K 5%
Search Keywords: BDS2A250150KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A250150KJ
-
Alias/AKA:5-1614770-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
9
$590.52
18
$311.66
27
$214.34
36 +
$210.05
Click for Quote
Log in
to unlock special pricing