Image is representational - see mfr. specs

BDS 2 A 100 6R8 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BDS 2 A 100 6R8 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Product Highlights:
  • BDS Series
  • Resistance Selection = <1K ?
  • Resistance = 6.8 ?
  • Power Rating = 100.00 W
  • Tolerance = 10 %
Search Keywords: BDS2A1006R8K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    BDS2A1006R8K
  • Alias/AKA:
    2-1614782-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
36 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$112.38
5
$112.10
10
$111.82
13
$111.55
25
$71.39
38
$55.77
50 +
$54.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!