- Home ›
- All Products›
- BDS2A10050RJ
BDS2A10050RJ
TE Connectivity / CGS Brand
BDS 2 A 100 50R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 50R 5%
Search Keywords: BDS2A10050RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A10050RJ
-
Alias/AKA:2-1614782-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$166.11
25
$91.46
38
$63.51
50 +
$62.24
Click for Quote
Log in
to unlock special pricing