- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS2A100470RK
BDS2A100470RK
TE Connectivity / CGS Brand
BDS 2 A 100 470R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BDS 2 A 100 470R 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 470 ?
- Power Rating = 100.00 W
Search Keywords: BDS2A100470RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A100470RK
-
Alias/AKA:1-1614782-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
2
$110.67
5
$110.39
10
$110.12
13
$109.84
25
$70.30
38
$54.92
50 +
$53.83
Click for Quote
Log in
to unlock special pricing