- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS2A1003R3K
BDS2A1003R3K
TE Connectivity / CGS Brand
BDS 2 A 100 3R3 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BDS 2 A 100 3R3 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Search Keywords: BDS2A1003R3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A1003R3K
-
Alias/AKA:1-1614782-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$110.12
5
$109.84
10
$109.57
13
$109.29
25
$69.95
38
$54.65
50 +
$53.55
Click for Quote
Log in
to unlock special pricing