- Home ›
- All Products›
- BDS2A10033RK
BDS2A10033RK
TE Connectivity / CGS Brand
BDS 2 A 100 33R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 33R 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 100.00 W
- Tolerance = 10 %
Search Keywords: BDS2A10033RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A10033RK
-
Alias/AKA:1-1614782-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$107.69
25
$68.92
38
$53.84
50 +
$52.77
Click for Quote
Log in
to unlock special pricing