Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

BDS2A100330RK

BDS 2 A 100 330R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BDS 2 A 100 330R 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Search Keywords: BDS2A100330RK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: BDS2A100330RK
Alias/AKA: 2-1614782-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BDS2A100330RK RoHS compliant?
Yes, BDS2A100330RK is RoHS compliant.
What is the lead time for BDS2A100330RK?
The standard lead time for BDS2A100330RK is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
37 Weeks can ship 7/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$178.75
25
$98.42
38
$68.35
50 +
$66.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!