- Home ›
- All Products›
- BDS2A100270RJ
BDS2A100270RJ
TE Connectivity / CGS Brand
BDS 2 A 100 270R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 270R 5%
Search Keywords: BDS2A100270RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A100270RJ
-
Alias/AKA:2-1614782-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13
$163.67
25
$90.11
38
$62.58
50 +
$61.33
Click for Quote
Log in
to unlock special pricing