Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

BDS2A10015RK

BDS 2 A 100 15R 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BDS 2 A 100 15R 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Search Keywords: BDS2A10015RK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: BDS2A10015RK
Alias/AKA: 1614782-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BDS2A10015RK RoHS compliant?
Yes, BDS2A10015RK is RoHS compliant.
What is the lead time for BDS2A10015RK?
The standard lead time for BDS2A10015RK is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
37 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.08
5
$65.45
10
$64.50
20
$62.77
50
$61.97
100 +
$61.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!