- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS2A10010KK
BDS2A10010KK
TE Connectivity / CGS Brand
BDS 2 A 100 10K 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BDS 2 A 100 10K 10%
Thick Film Isotop - New Product coming soon
Fixed Resistor
Thick Film Isotop - New Product coming soon
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 100.00 W
Search Keywords: BDS2A10010KK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A10010KK
-
Alias/AKA:1614782-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$112.38
5
$112.10
10
$111.82
13
$111.55
25
$71.39
38
$55.77
50 +
$54.65
Click for Quote
Log in
to unlock special pricing