- Home ›
- All Products›
- 9-2176422-0
9-2176422-0
TE Connectivity / CGS Brand
TLRP 2512 3.0W R050 1% 75PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R050 1% 75PPM 4K RL
Search Keywords: 921764220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:9-2176422-0
-
Alias/AKA:TLRP3A30WR050FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±75 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:3 W
-
Element Type:Metal Strip
-
Resistance Value:.05 Ω
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1544
8,000
$0.1513
12,000
$0.1509
28,000
$0.1485
52,000
$0.1432
100,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing