- Home ›
- All Products›
- 9-2176421-8
9-2176421-8
TE Connectivity / CGS Brand
TLRP 2512 2.0W R200 1% 75PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R200 1% 75PPM 4K RL
Search Keywords: 921764218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:9-2176421-8
-
Alias/AKA:TLRP3A20WR200FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±75 ppm/°C
-
Resistance Value:.2 Ω
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Metal Strip
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1333
8,000
$0.1315
12,000
$0.1297
28,000
$0.1273
52,000
$0.1227
100,000
$0.1152
152,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing