Image is representational - see mfr. specs

TLRP 2512 2.0W R150 1% 75PPM 4K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
TLRP 2512 2.0W R150 1% 75PPM 4K RL
Search Keywords: 921764216
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / CGS Brand
  • 部品番号:
    9-2176421-6
  • Alias/AKA:
    TLRP3A20WR150FTE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Class:
    Up to 1kΩ
  • Element Type:
    Metal Strip
  • Power Rating:
    2 W
  • Resistance Value:
    .15 Ω
  • Temperature Coefficient:
    ±75 ppm/°C
  • Resistor Type:
    Current Sensing Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Packaging Method:
    Tape & Reel
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
Minimum Order Quantity:
4000
17 Weeks 出荷できます 9/28/26
お取り寄せ
PRICE (USD)
数量
Unit Price
4,000
$0.1638
8,000
$0.1592
12,000
$0.1548
28,000
$0.1487
52,000
$0.1434
100,000 +
$0.1336
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!