Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

8-2176422-0

TLRP 2512 3.0W R200 1% 50PPM 4K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TLRP 2512 3.0W R200 1% 50PPM 4K RL
Search Keywords: 821764220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: 8-2176422-0
Alias/AKA: TLRP3A30DR200FTE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: .2 Ω
Power Rating: 3 W
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-2176422-0 RoHS compliant?
Yes, 8-2176422-0 is RoHS compliant.
What is the lead time for 8-2176422-0?
The standard lead time for 8-2176422-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2365
2,000
$0.2319
3,000
$0.2273
4,000 +
$0.2251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!