- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-2176422-2
6-2176422-2
TE Connectivity / CGS Brand
The 6-2176422-2 is an AEC-Q200 compliant, 8 mΩ surface-mount metal strip current sense resistor in a 1206 package with a 1W po ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 6-2176422-2 is an AEC-Q200 compliant, 8 mΩ surface-mount metal strip current sense resistor in a 1206 package with a 1W power rating.
Search Keywords: 621764222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:6-2176422-2
-
Alias/AKA:TLRP3A30DR033FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:.033 Ω
-
Power Rating:3 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 9/21/26
Minimum Order Quantity:
4000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4,000
$0.2059
8,000
$0.1922
12,000
$0.1917
28,000
$0.1912
52,000
$0.1908
100,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing