- Home ›
- All Products›
- 5-2176421-6
5-2176421-6
TE Connectivity / CGS Brand
TLRP 2512 2.0W R030 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R030 1% 50PPM 4K RL
Search Keywords: 521764216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:5-2176421-6
-
Alias/AKA:TLRP3A20DR030FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Resistance Value:.03 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Metal Strip
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4,000
$0.1717
8,000
$0.1669
12,000
$0.1623
28,000
$0.1559
52,000
$0.1503
100,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing