- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 356068KJT
356068KJT
TE Connectivity / CGS Brand
3560 68K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 68K 5%
Search Keywords: 356068KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:356068KJT
-
Alias/AKA:3-2176408-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.749
1,500
$0.699
2,000 +
$0.685
Click for Quote
Log in
to unlock special pricing