- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 356056KJT
356056KJT
TE Connectivity / CGS Brand
3560 56K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 56K 5%
Search Keywords: 356056KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:356056KJT
-
Alias/AKA:2-2176408-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
You may purchase all in-stock quantity of 954
Stock lot only:
954
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.4465
500
$0.9860
750
$0.9200
1,000 +
$1.3150
Click for Quote
Log in
to unlock special pricing