Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

35604M3FT

3560 4M3 1%

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3560 4M3 1%
Search Keywords: 35604M3FT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    35604M3FT
  • Alias/AKA:
    6-2176407-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Voltage Rating:
    300 V
  • Number of Resistors:
    1
  • Resistance Value:
    4.3M Ω
  • Temperature Coefficient:
    ±100 ppm/°C
  • Power Rating:
    6 W
  • Resistor Type:
    Power Resistor
  • Element Type:
    Thick Metal Film
  • Product Type:
    Fixed Resistor
  • Operating Voltage:
    300 V
  • Number of Terminations:
    2
  • Packaging Method:
    Taped & Reeled
  • Resistance Class:
    1MΩ – 1GΩ
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35604M3FT RoHS compliant?
Yes, 35604M3FT is RoHS compliant.
What is the lead time for 35604M3FT?
The standard lead time for 35604M3FT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
500
$3.12
1,000
$1.92
1,500
$1.52
2,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!