- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 356033KJT
356033KJT
TE Connectivity / CGS Brand
3560 33K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 33K 5%
Search Keywords: 356033KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:356033KJT
-
Alias/AKA:2-2176408-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26