- Home ›
- All Products›
- 3560200KFT
3560200KFT
TE Connectivity / CGS Brand
3560 200K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3560 200K 1%
Search Keywords: 3560200KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3560200KFT
-
Alias/AKA:2-2176407-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$1.77
500
$1.33
750
$1.24
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing